PDP SEO Portlet

NAZK681M16V10X10.5LBF

Aluminum Electrolytic Capacitor, 680 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD

Manufacturer:NIC Components
Avnet Manufacturer Part #: NAZK681M16V10X10.5LBF
Secondary Manufacturer Part#: NAZK681M16V10X10.5LBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cylindrical V-Chip Construction for Surface Mounting Suit for High Temperature Reflow Soldering (up to 260°C) Low Impedance and High Ripple Current 2, 000 hour Load Life @ +105°C Designed for Automatic Mounting and Reflow Soldering

Technical Attributes

Find Similar Parts

Description Value
680 uF
20%
80 mOhm
2000 hours @ 105°C
MSL 1 - Unlimited
105 °C
-55 °C
Polar
10 mm
10.5 mm
10 x 10.5
850 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:900  Mult:300  
USD $:
900+
$0.24932
1800+
$0.2438
3600+
$0.23828
7200+
$0.23276
14400+
$0.22724