PDP SEO Portlet

NAZK221M6.3V6.3X6.1NBF

Aluminum Electrolytic Capacitor, 220 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD

Manufacturer:NIC Components
Avnet Manufacturer Part #: NAZK221M6.3V6.3X6.1NBF
Secondary Manufacturer Part#: NAZK221M6.3V6.3X6.1NBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cylindrical V-Chip Construction for Surface Mounting Suit for High Temperature Reflow Soldering (up to 260°C) Low Impedance and High Ripple Current 2, 000 hour Load Life @ +105°C Designed for Automatic Mounting and Reflow Soldering

Technical Attributes

Find Similar Parts

Description Value
220 uF
20%
360 mOhm
2000 hours @ 105°C
MSL 1 - Unlimited
105 °C
-55 °C
Polar
6.3 mm
6.1 mm
6.3 x 6.1
250 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:10400  Mult:800  
USD $:
10400+
$0.13279
20800+
$0.12985
41600+
$0.12691
83200+
$0.12397
166400+
$0.12103