PDP SEO Portlet

NAZK221M35V8X10.5LBF

Aluminum Electrolytic Capacitor, 220 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD

Manufacturer:NIC Components
Avnet Manufacturer Part #: NAZK221M35V8X10.5LBF
Secondary Manufacturer Part#: NAZK221M35V8X10.5LBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cylindrical V-Chip Construction for Surface Mounting Suit for High Temperature Reflow Soldering (up to 260°C) Low Impedance and High Ripple Current 2, 000 hour Load Life @ +105°C Designed for Automatic Mounting and Reflow Soldering

Technical Attributes

Find Similar Parts

Description Value
220 uF
20%
0.16 mOhm
2000 hours @ 105°C
MSL 1 - Unlimited
105 °C
-55 °C
Polar
8 mm
10.5 mm
8 X 10.5(Max)
600 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:900  Mult:300  
USD $: