PDP SEO Portlet

NAZJ102M10V10X10.5NBF

Aluminum Electrolytic Capacitor, 1000 uF, 10 V, ± 20%, 2000 hours @ 105°, Radial Can - SMD

Manufacturer:NIC Components
Avnet Manufacturer Part #: NAZJ102M10V10X10.5NBF
Secondary Manufacturer Part#: NAZJ102M10V10X10.5NBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cylindrical V-Chip Construction for Surface Mounting Reduced Case Size (Smaller Then NAZT) Low ESR & High Ripple Current At 100KHz Load Life (2, 000 hours @ +105°C) Designed for Automatic Mounting and Reflow Soldering

Technical Attributes

Find Similar Parts

Description Value
1,000 uF
20%
0.06 mOhm
MSL 1 - Unlimited
105 °C
-55 °C
Polar
10 mm
10.5 mm
10 X 10.5(Max)
1190 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:900  Mult:300  
USD $:
900+
$0.58828
1800+
$0.56536
3600+
$0.54244
7200+
$0.51952
14400+
$0.50997