NACZ331M6.3V6.3X8TR13M1F
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 6.3 uF, 6.3 V, 1000 hours @ 105°C, Polar
Manufacturer:NIC Components
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: NACZ331M6.3V6.3X8TR13M1F
Secondary Manufacturer Part#: NACZ331M6.3V6.3X8TR13M1F
- RoHS 10 Compliant
- Tariff Charges
- Cylindrical V-Chip Construction For Surface Mounting
- Very Low Impedance & High Ripple Current At 100Khz
- Suitable For DC-DC Converter, DC-AC Inverter, Etc.
- New Expanded Cv Range, Up to 6800µF
- New High Temperature Reflow "M1"" Version
- Designed For Automatic Mounting And Reflow Soldering
- Meets the Requirements of AEC-Q200
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.3 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| 0.34 mOhm | ||
| 1000 hours @ 105°C | ||
| MSL 1 - Unlimited | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 6.3 mm | ||
| 8 mm | ||
| 6.6 mm | ||
| 6.6 mm | ||
| 280 mA | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |