NACZ221M35V8X10.5TR13M1F
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 35 uF, 35 V, 2000 hours @ 105°C, Polar
Manufacturer:NIC Components
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: NACZ221M35V8X10.5TR13M1F
Secondary Manufacturer Part#: NACZ221M35V8X10.5TR13M1F
- RoHS 10 Compliant
- Tariff Charges
- Cylindrical V-Chip Construction For Surface Mounting
- Very Low Impedance & High Ripple Current At 100Khz
- Suitable For DC-DC Converter, DC-AC Inverter, Etc.
- New Expanded Cv Range, Up to 6800µF
- New High Temperature Reflow "M1"" Version
- Designed For Automatic Mounting And Reflow Soldering
- Meets the Requirements of AEC-Q200
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 35 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| 0.17 mOhm | ||
| 2000 hours @ 105°C | ||
| MSL 1 - Unlimited | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 8 mm | ||
| 10.5 mm | ||
| 8.3 mm | ||
| 8.3 mm | ||
| 450 mA | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |