PDP SEO Portlet

NACY470M50V6.3X8TR13F

Aluminum Electrolytic Capacitor, 47 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD

Manufacturer:NIC Components
Avnet Manufacturer Part #: NACY470M50V6.3X8TR13F
Secondary Manufacturer Part#: NACY470M50V6.3X8TR13F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cylindrical V-Chip Construction for Surface Mounting Low Impedance at 100KHz (up to 20% Lower Than NACZ) Wide Temperature Range (-55 +105°C) Designed for Automatic Mounting and Reflow Soldering

Technical Attributes

Find Similar Parts

Description Value
47 uF
20%
440 mOhm
1000 hours @ 105°C
MSL 1 - Unlimited
105 °C
-55 °C
Polar
6.3 mm
8 mm
6.3 x 8
243 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  60500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:29000  Mult:500  
USD $:
29000+
$0.11246
58000+
$0.10998
116000+
$0.10748
232000+
$0.105
464000+
$0.1025