PDP SEO Portlet

NACY331M35V10X10.5TR13F

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 35 uF, 35 V, 2000 hours @ 105°C, Polar

Manufacturer:NIC Components
Avnet Manufacturer Part #: NACY331M35V10X10.5TR13F
Secondary Manufacturer Part#: NACY331M35V10X10.5TR13F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cylindrical V-Chip Construction for Surface Mounting Low Impedance at 100KHz (up to 20% Lower Than NACZ) Wide Temperature Range (-55 +105°C) Designed for Automatic Mounting and Reflow Soldering

Technical Attributes

Find Similar Parts

Description Value
35 uF
± 20%
Radial Can - SMD
2000 hours @ 105°C
105 °C
-55 °C
10 mm
10.5 mm
10.3 mm
10.3 mm
AEC-Q200
850 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:900  Mult:300  
USD $:
900+
$0.24661
1800+
$0.24115
3600+
$0.23569
7200+
$0.23023
14400+
$0.22477