PDP SEO Portlet

NACY220M80V8X10.5TR13F

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 80 uF, 80 V, 2000 hours @ 105°C, Polar

Manufacturer:NIC Components
Avnet Manufacturer Part #: NACY220M80V8X10.5TR13F
Secondary Manufacturer Part#: NACY220M80V8X10.5TR13F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cylindrical V-Chip Construction for Surface Mounting Low Impedance at 100KHz (up to 20% Lower Than NACZ) Wide Temperature Range (-55 +105°C) Designed for Automatic Mounting and Reflow Soldering

Technical Attributes

Find Similar Parts

Description Value
80 uF
± 20%
Radial Can - SMD
0.9 mOhm
2000 hours @ 105°C
MSL 1 - Unlimited
105 °C
-55 °C
Polar
8 mm
10.5 mm
8.3 mm
8.3 mm
AEC-Q200
140 mA
80 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:900  Mult:300  
USD $:
900+
$0.18699
1800+
$0.18285
3600+
$0.17871
7200+
$0.17457
14400+
$0.17043