NACY100M50V6.3X6.3TR13F
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 50 uF, 50 V, 1000 hours @ 105°C, Polar
Manufacturer:NIC Components
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: NACY100M50V6.3X6.3TR13F
Secondary Manufacturer Part#: NACY100M50V6.3X6.3TR13F
- RoHS 10 Compliant
- Tariff Charges
Cylindrical V-Chip Construction for Surface Mounting Low Impedance at 100KHz (up to 20% Lower Than NACZ) Wide Temperature Range (-55 +105°C) Designed for Automatic Mounting and Reflow Soldering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| 520 mOhm | ||
| 1000 hours @ 105°C | ||
| MSL 1 - Unlimited | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 6.3 mm | ||
| 6.3 mm | ||
| 6.6 mm | ||
| 6.6 mm | ||
| AEC-Q200 | ||
| 215 mA | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |