PDP SEO Portlet

NACX1R0M35V4X5.5TR13F

Aluminum Electrolytic Capacitor, 1 uF, 35 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD

Manufacturer:NIC Components
Avnet Manufacturer Part #: NACX1R0M35V4X5.5TR13F
Secondary Manufacturer Part#: NACX1R0M35V4X5.5TR13F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cylindrical V-Chip Construction Very Low Impedance at 100Khz Wide Temperature Range (-55 +105°C) Maximum 5.5mm Height Anti-Solvent (2 Minutes) Designed For Reflow Soldering

Technical Attributes

Find Similar Parts

Description Value
1 uF
20%
3100 mOhm
1000 hours @ 105°C
MSL 1 - Unlimited
105 °C
-55 °C
Polar
4 mm
5.5 mm
4 x 5.5
68 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:1500  
USD $:
7500+
$0.05691
15000+
$0.05565
30000+
$0.05439
60000+
$0.05313
120000+
$0.05187