NACV4R7M400V10X10.8TR13F
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 uF, 400 V, 88.2 ohm, 2000 hours @ 105°C
Manufacturer:NIC Components
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: NACV4R7M400V10X10.8TR13F
Secondary Manufacturer Part#: NACV4R7M400V10X10.8TR13F
- RoHS 10 Compliant
- Tariff Charges
Cylindrical V-Chip Construction for Surface Mount High Voltage (160VDC and 400VDC) 8 X10.8mm ~ 16 X17mm Case Sizes Long Life (2000 hours at +105°C) Designed for Reflow Soldering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 88.2 Ohm | ||
| 2000 hours @ 105°C | ||
| MSL 1 - Unlimited | ||
| 105 °C | ||
| -40 °C | ||
| Polar | ||
| 10 mm | ||
| 10.8 mm | ||
| 10 x 10.8 | ||
| 38 mA | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |