NACKA681M50V16X17TR13F
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 50 uF, 50 V, 5000 hours @ 105°C, Polar
Manufacturer:NIC Components
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: NACKA681M50V16X17TR13F
Secondary Manufacturer Part#: NACKA681M50V16X17TR13F
- RoHS 10 Compliant
- Tariff Charges
Cylindrical V-Chip Construction for Surface Mounting Low Impedance and Wide Temperature Long Life (5, 000 hours @ 105°C) Available with Anti-Vibration Wide Terminations Designed for Automatic Mounting and Reflow Soldering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| 73 mOhm | ||
| 5000 hours @ 105°C | ||
| MSL 1 - Unlimited | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 16 mm | ||
| 17 mm | ||
| 16.3 mm | ||
| NACKA Series | ||
| 16.3 mm | ||
| 1.61 A | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |