PDP SEO Portlet

NACKA331M100V18X17TR13F

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 uF, 100 V, 5000 hours @ 105°C, Polar

Manufacturer:NIC Components
Avnet Manufacturer Part #: NACKA331M100V18X17TR13F
Secondary Manufacturer Part#: NACKA331M100V18X17TR13F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cylindrical V-Chip Construction for Surface Mounting Low Impedance and Wide Temperature Long Life (5, 000 hours @ 105°C) Available with Anti-Vibration Wide Terminations Designed for Automatic Mounting and Reflow Soldering

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
Radial Can - SMD
153 mOhm
5000 hours @ 105°C
MSL 1 - Unlimited
105 °C
-55 °C
Polar
18 mm
17 mm
19 mm
NACKA Series
19 mm
917 mA
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  2375
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:125  Mult:125  
USD $:
125+
$1.6263
250+
$1.60545
500+
$1.57765
1000+
$1.54985
2000+
$1.52205