PDP SEO Portlet

NACK331M100V18X17TR13F

Aluminum Electrolytic Capacitor, 330 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD

Manufacturer:NIC Components
Avnet Manufacturer Part #: NACK331M100V18X17TR13F
Secondary Manufacturer Part#: NACK331M100V18X17TR13F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Cylindrical V-Chip Construction for Surface Mounting
  • Very Low Impedance (Up To 60% Lower Than Nacz)
  • Wide Temperature Range (-55 +105°C)
  • REDUCED SIZE (Up to 50% smaller than NACZ)
  • Designed for Automatic Mounting and Reflow Soldering
  • Meets The Requirements of AEC-Q200

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:375  Mult:125  
USD $:
375+
$1.53945
750+
$1.53168
1500+
$1.43472
3000+
$1.4274
6000+
$1.42008