PDP SEO Portlet

NACK330M63V8X10.5TR13F

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 63 uF, 63 V, 2000 hours @ 105°C, Polar

Manufacturer:NIC Components
Avnet Manufacturer Part #: NACK330M63V8X10.5TR13F
Secondary Manufacturer Part#: NACK330M63V8X10.5TR13F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Cylindrical V-Chip Construction for Surface Mounting
  • Very Low Impedance (Up To 60% Lower Than Nacz)
  • Wide Temperature Range (-55 +105°C)
  • REDUCED SIZE (Up to 50% smaller than NACZ)
  • Designed for Automatic Mounting and Reflow Soldering
  • Meets The Requirements of AEC-Q200

Technical Attributes

Find Similar Parts

Description Value
63 uF
± 20%
Radial Can - SMD
2000 hours @ 105°C
105 °C
-55 °C
8 mm
10.5 mm
8.3 mm
8.3 mm
250 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:900  Mult:300  
USD $:
900+
$0.17615
1800+
$0.17225
3600+
$0.16835
7200+
$0.16445
14400+
$0.16055