NACK101M25V6.3X8TR13F
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 25 uF, 25 V, 2000 hours @ 105°C, Polar
Manufacturer:NIC Components
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: NACK101M25V6.3X8TR13F
Secondary Manufacturer Part#: NACK101M25V6.3X8TR13F
- RoHS 10 Compliant
- Tariff Charges
- Cylindrical V-Chip Construction for Surface Mounting
- Very Low Impedance (Up To 60% Lower Than Nacz)
- Wide Temperature Range (-55 +105°C)
- REDUCED SIZE (Up to 50% smaller than NACZ)
- Designed for Automatic Mounting and Reflow Soldering
- Meets The Requirements of AEC-Q200
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| 340 mOhm | ||
| 2000 hours @ 105°C | ||
| MSL 1 - Unlimited | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 6.3 mm | ||
| 8 mm | ||
| 6.6 mm | ||
| 6.6 mm | ||
| 280 mA | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |