PDP SEO Portlet

NACK100M35V5X6.1TR13F

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 35 uF, 35 V, 2000 hours @ 105°C, Polar

Manufacturer:NIC Components
Avnet Manufacturer Part #: NACK100M35V5X6.1TR13F
Secondary Manufacturer Part#: NACK100M35V5X6.1TR13F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Cylindrical V-Chip Construction for Surface Mounting
  • Very Low Impedance (Up To 60% Lower Than Nacz)
  • Wide Temperature Range (-55 +105°C)
  • REDUCED SIZE (Up to 50% smaller than NACZ)
  • Designed for Automatic Mounting and Reflow Soldering
  • Meets The Requirements of AEC-Q200

Technical Attributes

Find Similar Parts

Description Value
35 uF
± 20%
Radial Can - SMD
2000 hours @ 105°C
105 °C
-55 °C
5 mm
6.1 mm
5.3 mm
5.3 mm
160 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10400  Mult:800  
USD $:
10400+
$0.08943
20800+
$0.08745
41600+
$0.08547
83200+
$0.08349
166400+
$0.08151