PDP SEO Portlet

NACEW4R7M50V5X5.5TR13F

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 50 uF, 50 V, 35.3 Ohm, 1000 hours @ 105°C

Manufacturer:NIC Components
Avnet Manufacturer Part #: NACEW4R7M50V5X5.5TR13F
Secondary Manufacturer Part#: NACEW4R7M50V5X5.5TR13F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cylindrical V-Chip Construction Wide Temperature: -55 to +105°C Designed For Reflow Soldering

Technical Attributes

Find Similar Parts

Description Value
50 uF
± 20%
Radial Can - SMD
35.3 Ohm
1000 hours @ 105°C
MSL 1 - Unlimited
105 °C
-55 °C
Polar
5 mm
5.5 mm
5.3 mm
5.3 mm
16 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.05826
10000+
$0.05698
20000+
$0.05568
40000+
$0.0544
80000+
$0.0531