NACEW470M35V6.3X6.3TR13F
Aluminum Electrolytic Capacitor, 47 uF, 35 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
Manufacturer:NIC Components
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: NACEW470M35V6.3X6.3TR13F
Secondary Manufacturer Part#: NACEW470M35V6.3X6.3TR13F
- RoHS 10 Compliant
- Tariff Charges
Cylindrical V-Chip Construction Wide Temperature: -55 to +105°C Designed For Reflow Soldering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 uF | ||
| 20% | ||
| 4.24 mOhm | ||
| 1000 hours @ 105°C | ||
| MSL 1 - Unlimited | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 6.3 mm | ||
| 6.3 mm | ||
| 6.3 x 6.3 | ||
| 49 mA | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |