PDP SEO Portlet

NACEW220M50V6.3X6.3TR13F

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 50 uF, 50 V, 7.64 Ohm, 1000 hours @ 105°C

Manufacturer:NIC Components
Avnet Manufacturer Part #: NACEW220M50V6.3X6.3TR13F
Secondary Manufacturer Part#: NACEW220M50V6.3X6.3TR13F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cylindrical V-Chip Construction Wide Temperature: -55 to +105°C Designed For Reflow Soldering

Technical Attributes

Find Similar Parts

Description Value
50 uF
± 20%
Radial Can - SMD
7.64 Ohm
1000 hours @ 105°C
MSL 1 - Unlimited
105 °C
-55 °C
Polar
6.3 mm
6.3 mm
6.6 mm
6.6 mm
32 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:4000  Mult:800  
USD $:
4000+
$0.14092
8000+
$0.1378
16000+
$0.13468
32000+
$0.13156
64000+
$0.12844