PDP SEO Portlet

NACEW1R0M50V4X5.5TR13F

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 50 uF, 50 V, Polar, NACEW Series, ± 20%

Manufacturer:NIC Components
Avnet Manufacturer Part #: NACEW1R0M50V4X5.5TR13F
Secondary Manufacturer Part#: NACEW1R0M50V4X5.5TR13F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cylindrical V-Chip Construction Wide Temperature: -55 to +105°C Designed For Reflow Soldering

Technical Attributes

Find Similar Parts

Description Value
50 uF
± 20%
Radial Can - SMD
166 Ohm
1000 hours @ 105°C
MSL 1 - Unlimited
105 °C
-55 °C
Polar
4 mm
5.5 mm
4.3 mm
4.3 mm
7 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:7500  Mult:1500  
USD $:
7500+
$0.0393
15000+
$0.03842
30000+
$0.03756
60000+
$0.03668
120000+
$0.03582