NACEW101M16V6.3X5.5TR13F
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 16 uF, 16 V, 2.66 Ohm, 1000 hours @ 105°C
Manufacturer:NIC Components
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: NACEW101M16V6.3X5.5TR13F
Secondary Manufacturer Part#: NACEW101M16V6.3X5.5TR13F
- RoHS 10 Compliant
- Tariff Charges
Cylindrical V-Chip Construction Wide Temperature: -55 to +105°C Designed For Reflow Soldering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| 2.66 Ohm | ||
| 1000 hours @ 105°C | ||
| MSL 1 - Unlimited | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 6.3 mm | ||
| 5.5 mm | ||
| 6.6 mm | ||
| 6.6 mm | ||
| 60 mA | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |