NACEW100M16V4X5.5TR13F
Aluminum Electrolytic Capacitor, 10 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
Manufacturer:NIC Components
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: NACEW100M16V4X5.5TR13F
Secondary Manufacturer Part#: NACEW100M16V4X5.5TR13F
- RoHS 10 Compliant
- Tariff Charges
Cylindrical V-Chip Construction Wide Temperature: -55 to +105°C Designed For Reflow Soldering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| 20% | ||
| 26.5 Ohm | ||
| 1000 hours @ 105°C | ||
| MSL 1 - Unlimited | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 4 mm | ||
| 5.5 mm | ||
| 4 x 5.5 | ||
| 18 mA | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |