PDP SEO Portlet

NACEW100M100V6.3X8TR13F

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 uF, 100 V, Polar, NACEW Series, ± 20%

Manufacturer:NIC Components
Avnet Manufacturer Part #: NACEW100M100V6.3X8TR13F
Secondary Manufacturer Part#: NACEW100M100V6.3X8TR13F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cylindrical V-Chip Construction Wide Temperature: -55 to +105°C Designed For Reflow Soldering

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
Radial Can - SMD
16.6 Ohm
1000 hours @ 105°C
MSL 1 - Unlimited
105 °C
-40 °C
Polar
6.3 mm
8 mm
6.6 mm
6.6 mm
35 mA
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:500  
USD $:
2500+
$0.11111
5000+
$0.10865
10000+
$0.10619
20000+
$0.10373
40000+
$0.10127