PDP SEO Portlet

NACE4R7M35V4X5.5TR13F

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 uF, 35 V, 42.3 ohm, 2000 hours @ 85°C

Manufacturer:NIC Components
Avnet Manufacturer Part #: NACE4R7M35V4X5.5TR13F
Secondary Manufacturer Part#: NACE4R7M35V4X5.5TR13F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • CYLINDRICAL V-CHIP CONSTRUCTION
  • LOW COST, GENERAL PURPOSE, 2000 HOURS AT 85OC
  • NEW EXPANDED CV RANGE (up to 6800µF)
  • ANTI-SOLVENT (2 MINUTES)
  • DESIGNED FOR AUTOMATIC MOUNTING AND REFLOW SOLDERING

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 20%
Radial Can - SMD
Solder
42.3 Ohm
2000 hours @ 85°C
85 °C
-40 °C
4 mm
5.5 mm
4.7 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:7500  Mult:1500  
USD $:
7500+
$0.04168
15000+
$0.04147
30000+
$0.04126
60000+
$0.04105
120000+
$0.04084