PDP SEO Portlet

NACE471M16V8X10.5TR13F

Aluminum Electrolytic Capacitor, 470 uF, 16 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD

Manufacturer:NIC Components
Avnet Manufacturer Part #: NACE471M16V8X10.5TR13F
Secondary Manufacturer Part#: NACE471M16V8X10.5TR13F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • CYLINDRICAL V-CHIP CONSTRUCTION
  • LOW COST, GENERAL PURPOSE, 2000 HOURS AT 85OC
  • NEW EXPANDED CV RANGE (up to 6800µF)
  • ANTI-SOLVENT (2 MINUTES)
  • DESIGNED FOR AUTOMATIC MOUNTING AND REFLOW SOLDERING

Technical Attributes

Find Similar Parts

Description Value
470 uF
20%
0.71 mOhm
2000 hours @ 85°C
MSL 1 - Unlimited
85 °C
-40 °C
Polar
8 mm
10.5 mm
8 x 10.5
330 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:900  Mult:300  
USD $: