PDP SEO Portlet

NACE470M35V8X6.5TR13F

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 35 uF, 35 V, 4.95 Ohm, 2000 hours @ 85°C

Manufacturer:NIC Components
Avnet Manufacturer Part #: NACE470M35V8X6.5TR13F
Secondary Manufacturer Part#: NACE470M35V8X6.5TR13F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • CYLINDRICAL V-CHIP CONSTRUCTION
  • LOW COST, GENERAL PURPOSE, 2000 HOURS AT 85OC
  • NEW EXPANDED CV RANGE (up to 6800µF)
  • ANTI-SOLVENT (2 MINUTES)
  • DESIGNED FOR AUTOMATIC MOUNTING AND REFLOW SOLDERING

Technical Attributes

Find Similar Parts

Description Value
35 uF
± 20%
Radial Can - SMD
4.95 Ohm
2000 hours @ 85°C
85 °C
-40 °C
8 mm
6.5 mm
8.3 mm
8.3 mm
165 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:12000  Mult:800  
USD $:
12000+
$0.14634
24000+
$0.1431
48000+
$0.13986
96000+
$0.13662
192000+
$0.13338