PDP SEO Portlet

NACE470M16V6.3X5.5TR13F

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 uF, 16 V, 5.65 ohm, 2000 hours @ 85°C

Manufacturer:NIC Components
Avnet Manufacturer Part #: NACE470M16V6.3X5.5TR13F
Secondary Manufacturer Part#: NACE470M16V6.3X5.5TR13F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • CYLINDRICAL V-CHIP CONSTRUCTION
  • LOW COST, GENERAL PURPOSE, 2000 HOURS AT 85OC
  • NEW EXPANDED CV RANGE (up to 6800µF)
  • ANTI-SOLVENT (2 MINUTES)
  • DESIGNED FOR AUTOMATIC MOUNTING AND REFLOW SOLDERING

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
Radial Can - SMD
Solder
5.65 Ohm
2000 hours @ 85°C
MSL 1 - Unlimited
85 °C
-40 °C
Polar
6.3 mm
5.5 mm
6.3 x 5.5
47 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.04878
10000+
$0.0477
20000+
$0.04662
40000+
$0.04554
80000+
$0.04446