PDP SEO Portlet

NACE220M63V6.3X8TR13F

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 63 uF, 63 V, 7.54 Ohm, 2000 hours @ 85°C

Manufacturer:NIC Components
Avnet Manufacturer Part #: NACE220M63V6.3X8TR13F
Secondary Manufacturer Part#: NACE220M63V6.3X8TR13F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • CYLINDRICAL V-CHIP CONSTRUCTION
  • LOW COST, GENERAL PURPOSE, 2000 HOURS AT 85OC
  • NEW EXPANDED CV RANGE (up to 6800µF)
  • ANTI-SOLVENT (2 MINUTES)
  • DESIGNED FOR AUTOMATIC MOUNTING AND REFLOW SOLDERING

Technical Attributes

Find Similar Parts

Description Value
63 uF
± 20%
Radial Can - SMD
7.54 Ohm
2000 hours @ 85°C
85 °C
-40 °C
6.3 mm
8 mm
6.6 mm
6.6 mm
70 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:500  
USD $:
2500+
$0.07317
5000+
$0.07155
10000+
$0.06993
20000+
$0.06831
40000+
$0.06669