NACE102M4V10X8TR13F
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4 uF, 4 V, Polar, NACE Series, ± 20%, 10 mm
Manufacturer:NIC Components
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: NACE102M4V10X8TR13F
Secondary Manufacturer Part#: NACE102M4V10X8TR13
- RoHS 10 Compliant
- Tariff Charges
- CYLINDRICAL V-CHIP CONSTRUCTION
- LOW COST, GENERAL PURPOSE, 2000 HOURS AT 85OC
- NEW EXPANDED CV RANGE (up to 6800µF)
- ANTI-SOLVENT (2 MINUTES)
- DESIGNED FOR AUTOMATIC MOUNTING AND REFLOW SOLDERING
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| 0.67 mOhm | ||
| 2000 hours @ 85°C | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| -40 °C | ||
| Polar | ||
| 10 mm | ||
| 8 mm | ||
| 10.3 mm | ||
| 10.3 mm | ||
| 330 mA | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |