NACE100M35V5X5.5TR13F
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 uF, 35 V, 19.9 ohm, 2000 hours @ 85°C
Manufacturer:NIC Components
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: NACE100M35V5X5.5TR13F
Secondary Manufacturer Part#: NACE100M35V5X5.5TR13F
- RoHS 10 Compliant
- Tariff Charges
- CYLINDRICAL V-CHIP CONSTRUCTION
- LOW COST, GENERAL PURPOSE, 2000 HOURS AT 85OC
- NEW EXPANDED CV RANGE (up to 6800µF)
- ANTI-SOLVENT (2 MINUTES)
- DESIGNED FOR AUTOMATIC MOUNTING AND REFLOW SOLDERING
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 19.9 Ohm | ||
| 2000 hours @ 85°C | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| -40 °C | ||
| Polar | ||
| 5 mm | ||
| 5.5 mm | ||
| 5 x 5.5 | ||
| 10 mA | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |