PDP SEO Portlet

PMN40ENAX

Transistor MOSFET N-CH 60V 4.2A 6-Pin TSOP T/R

Manufacturer:Nexperia
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: PMN40ENAX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
N Channel
4.2 A
43 mohm
60 V
2.7 MV
6 Pins
175 °C
652 mW
null
null
10 V
null
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:6000  Mult:3000  
Need More?
USD $:
$ 0.16052
6000+
$0.16052
SubTotal:
$963.12