PDP SEO Portlet

PESD18VF1BLYL

ESD Protection Device, 17 V, SOD-882, 2 Pins, 18 V, 0.5 pF

Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD18VF1BLYL
Secondary Manufacturer Part#: PESD18VF1BLYL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PESD18VF1BLYL is an ultra-low capacitance bidirectional Electro Static Discharge (ESD) protection diode in a DFN1006-2 (SOD882) leadless ultra-small Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients.

  • Diode capacitance is 0.35pF typ (f = 1MHz; VR = 0V; Tamb = 25°C)
  • Reverse standoff voltage is 18V max (Tamb = 25°C)
  • Very small voltage dependency of the capacitance
  • ESD protection up to ±10kV according to IEC 61000-4-2, level 4
  • Rated peak pulse current is 1A max (tp = 8/20µs; IEC 61000-4-5; IEC 61643-321)
  • Breakdown voltage range from 19 to 24V (IR = 10mA; Tamb = 25°C)
  • Reverse leakage current is 1nA typ (VR = 18V; Tamb = 25°C)
  • Diode capacitance range from 0.28 to 0.5pF (f = 1MHz; VR = 0V; Tamb = 25°C)
  • Clamping voltage is 17V max (IPP = 1A; tp = 8/20µs; IEC 61000-4-5; IEC 61643-321; Tamb = 25°C)
  • 2 terminals SOD882 package, ambient temperature range from -55 to 150°C

Technical Attributes

Find Similar Parts

Description Value
19 V
0.5 pF
17 V
SOD-882
Bidirectional
Through Hole
1
2
1
150 °C
-55 °C
18 V
30 nA
18 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.05968
20000+
$0.05938
40000+
$0.05907
80000+
$0.05877
160000+
$0.05846