PDP SEO Portlet

PDTD123ET,215

Trans Digital BJT NPN 50V 500mA 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PDTD123ET,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Built-in bias resistors
  • Reduces component count
  • Simplifies circuit design
  • Reduces pick and place costs
  • 500 mA output current capability
  • ±10 % resistor ratio tolerance

Technical Attributes

Find Similar Parts

Description Value
2.2 kohm
2.2 kohm
300 mV
50 V
50 V
null
500 mA
40 hFE
3 Pins
150 °C
null
null
null
null
Surface Mount
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00