PDTC114TT,215
Trans Digital BJT NPN 50V 100mA 3-Pin TO-236AB T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Transistors, RF Transistors, Digital Transistors
Avnet Manufacturer Part #: PDTC114TT,215
- RoHS 10 Compliant
- Tariff Charges
- Built-in bias resistors
- Reduces component count
- Simplifies circuit design
- Reduces pick and place costs
- 100 mA output current capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 10 kohm | ||
| 150 mV | ||
| 50 V | ||
| 50 V | ||
| null | ||
| 100 mA | ||
| 200 hFE | ||
| 3 Pins | ||
| 150 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |