PDP SEO Portlet

NEX10001UBZ

NEX10001UB/SOT8054/WLCSP15/12NC:935691784336

Manufacturer:Nexperia
Avnet Manufacturer Part #: NEX10001UBZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NEX10001UBZ is a 220mA dual output LCD bias power supply. It is a power supply IC providing programmable positive and negative output voltages for TFT-LCD panels. The device features an integrated boost converter, LDO regulator and a negative charge pump. The device requires only a single inductor allowing for a small Bill-Of-Material and the smallest PCB area. The NEX10001 has an input voltage range of 2.7V to 5V and can operate from single-cell Li-ion, Ni-Li and Li-Polymer batteries It can supply up to 220mA output current. The NEX10001 has excellent line transient and load transient responses. Applications include smart phone TFT-LCD, tablet TFT-LCD.

  • Input voltage range from 2.7 to 5.0V (supply voltage pin VIN)
  • Programmable output voltages - OUTP: +4V to +6V (0.1V step), OUTN: -4V to -6V (0.1V step)
  • Output current is 220mA max
  • 85% high efficiency at 80mA combined output

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:6000  Mult:3000  
Need More?
USD $:
$ 0.19714
6000+
$0.19714
12000+
$0.18649
24000+
$0.18208
48000+
$0.18116
96000+
$0.18023
SubTotal:
$1,182.84