NEX10000UBZ
NEX10000UB/SOT8054/WLCSP15/12NC:935691712336
- RoHS 10 Compliant
- Tariff Charges
NEX10000UBZ is an 80mA dual output LCD bias power supply. It is a power supply IC providing programmable positive and negative output voltages for TFT-LCD panels. The device features an integrated boost converter, LDO regulator and a negative charge pump. The device requires only a single inductor allowing for a small Bill-Of-Material and the smallest PCB area. The NEX10000 has an input voltage range of 2.7V to 5V and can operate from single-cell Li-ion, Ni-Li and Li-Polymer batteries It can supply up to 80mA output current. The NEX10000 has excellent line transient and load transient responses. Applications include smart phone TFT-LCD, tablet TFT-LCD.
- Input voltage range from 2.7V to 5V (supply voltage pin VIN)
- Programmable output voltages - OUTP: +4V to +6V (0.1V step), OUTN: -4V to -6V (0.1V step)
- Output current is 80mA max
- 86% high efficiency at 40 mA combined output, ±1% output voltage accuracy
- Excellent transient response
- I²C Interface - flexible output voltage programming
- Integrated active output discharge function, UVLO and OTSD protection
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V
- CDM: ANSI/ESDA/JEDEC JS-002 class C2a exceeds 500V
- 15 lead WLCSP package, ambient temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |