NCR402UH
Linear LED Driver, 40 V, 23 mA, 38 V, 6 Pins, TSOP
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Power Management, Drivers & Controllers, Linear LED Drivers
Avnet Manufacturer Part #: NCR402UH
Secondary Manufacturer Part#: NCR402UH
- RoHS 10 Compliant
- Tariff Charges
LED driver consisting of resistor-equipped PNP transistor with two diodes on one chip in an SOT457 (SC-74) plastic package.
- Stabilized output current of 20 mA
- High current accuracy at supply voltage variation
- Low voltage overhead of 1.4 V
- Qualified according to AEC-Q101
- Reduces component count and board space
- High power dissipati
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| None | ||
| Tin | ||
| 260 | ||
| 0.017 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 150 °C | ||
| 0.023 A | ||
| Constant Current | ||
| 38 V | ||
| 6SC-74 | ||
| 6 | ||
| 3.1(Max) x 1.7(Max) x 1(Max) | ||
| Automotive | ||
| SC-74 | ||
| Buck | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |