GS8MJ
Standard Recovery Diode, 1 kV, 8 A, Single, 985 mV, 200 A
Manufacturer:Nexperia
Product Category:
Diodes, Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: GS8MJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 A | ||
| DO-214AB (SMC) | ||
| null | ||
| 200 A | ||
| 985 mV | ||
| 2 Pins | ||
| 150 °C | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |