GS5MBJ
Standard Recovery Diode, 1 kV, 5 A, Single, 1.1 V, 150 A
Manufacturer:Nexperia
Product Category:
Diodes, Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: GS5MBJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 A | ||
| DO-214AA (SMB) | ||
| null | ||
| 150 A | ||
| 1.1 V | ||
| 2 Pins | ||
| 150 °C | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |