PDP SEO Portlet

BSS138AKAR

Power MOSFET, N Channel, 60 V, 200 mA, 2.7 ohm, SOT-23, Surface Mount

Manufacturer:Nexperia
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: BSS138AKAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BSS138AKA is a N-channel enhancement-mode FET in a small surface-mount plastic package using Trench MOSFET technology. The single N-channel Trench MOSFET suitable for relay driver, high-speed line driver, low-side load switch and switching circuit applications.

  • Very fast switching
  • ESD protection
  • Low threshold voltage
  • AEC-Q101 qualified
  • -55 to 150°C Junction temperature range

Technical Attributes

Find Similar Parts

Description Value
N Channel
200 A
4.5 ohm
60 V
1.5 MV
null
150 °C
null
null
null
10 V
null
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  291,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.04498
3000+
$0.04498
6000+
$0.04475
12000+
$0.04452
24000+
$0.04429
48000+
$0.04406
SubTotal:
$134.94