PDP SEO Portlet

BCW69,215

Trans GP BJT PNP 45V 0.1A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BCW69,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low current (max. 100 mA)
  • Low voltage (max. 45 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
300 mV
45 V
100 mA
120 hFE
3 Pins
150 °C
null
null
null
null
Surface Mount
PNP
100 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:24000  Mult:3000  
Need More?
USD $:
$ 0.04312
24000+
$0.04312
48000+
$0.0429
96000+
$0.04268
192000+
$0.04246
384000+
$0.04224
SubTotal:
$1,034.88