PDP SEO Portlet

BCW31,215

Trans GP BJT NPN 32V 0.1A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BCW31,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low current (100 mA)
  • Low voltage (32 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
250 mV
32 V
100 mA
110 hFE
3 Pins
150 °C
null
null
null
null
Surface Mount
NPN
100 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:27000  Mult:3000  
Need More?
USD $:
$ 0.03263
27000+
$0.03263
54000+
$0.03247
108000+
$0.0323
216000+
$0.03214
432000+
$0.03197
SubTotal:
$881.01