74LVC594AD,118
Click image to enlarge
Manufacturer:Nexperia
Product Category:
ICs, Logic, Shift Registers
Avnet Manufacturer Part #: 74LVC594AD,118
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Parallel, Serial | ||
| 74LVC594A | ||
| null | ||
| 74LVC | ||
| 8 bit | ||
| 1 Element | ||
| 16 Pins | ||
| 125 °C | ||
| -40 °C | ||
| null | ||
| 5.2 ns | ||
| null | ||
| Serial to Parallel, Serial to Serial | ||
| 3.6 MV | ||
| 1.65 MV | ||
| 3.3 MV | ||
| Unidirectional |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |