74LVC2G66DC,125
Analog Switch Dual SPST 8-Pin VSSOP T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: 74LVC2G66DC,125
Secondary Manufacturer Part#: 74LVC2G66DC,125
- RoHS 10 Compliant
- Tariff Charges
The 74LVC2G66DC,125 is a single-pole single-throw (SPST) bilateral Analog Switch has two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analog switch is turned off. Schmitt trigger action at the enable inputs makes the circuit tolerant of slower input rise and fall times across the entire VCC range from 1.65 to 5.5V.
- Very low ON resistance
- ESD Protection
- High noise immunity
- CMOS low power consumption
- TTL interface compatibility at 3.3V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SPST | ||
| VSSOP | ||
| Bilateral Switch | ||
| Surface Mount | ||
| Gold | ||
| 260 | ||
| 195@1.95V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 130 O | ||
| 34 O | ||
| 0.2@5.5V | ||
| 3 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8VSSOP | ||
| 8 | ||
| Single Supply | ||
| 2.1 x 2.4 x 0.85 mm | ||
| No | ||
| VSSOP | ||
| 1.65V to 5.5V | ||
| SPST - NO |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |