PDP SEO Portlet

74LVC1G66GW-Q100,1

Analog Switch Single SPST 5-Pin TSSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74LVC1G66GW-Q100,1
Secondary Manufacturer Part#: 74LVC1G66GW-Q100,1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74LVC1G66GW-Q100,1 is a single-pole, single-throw bilateral analogue switch with two input/output terminals (nY and nZ) and a digital enable input (nE). When nE is LOW, the analogue switch is turned off. Control inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as translator in mixed 3.3V and 5V environments. Schmitt-trigger action at control inputs makes the circuit tolerant of slower input rise and fall times. This product has been qualified to the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).

  • Wide supply voltage range from 1.65V to 5.5V
  • Switch current capability of 32mA, high noise immunity
  • CMOS low power consumption, TTL interface compatibility at 3.3V
  • Overvoltage tolerant control inputs to 5.5V
  • Latch-up performance meets requirements of JESD78 Class I
  • Input leakage current is ±0.1µA typ at (pin E;VI= 5.5V or GND;VCC = 0V to 5.5V)
  • Supply current is 0.1µA typ at (VI= 5.5V or GND;VSW = GND or VCC;VCC = 1.65V to 5.5V)
  • ON resistance (rail) is 8.2 ohm typ at (ISW = 4mA; VCC = 1.65V to 1.95V, -40°C to +85°C)
  • Operating temperature range from -40°C to +125°C
  • TSSOP5 package

Technical Attributes

Find Similar Parts

Description Value
Single SPST
TSSOP
Bilateral Switch
Surface Mount
195@1.95V Ohm
Surface Mount
1
5
130 O
34 O
0.2@5.5V
5.5, 1.65 V
-40 to 125 °C
125 °C
-40 °C
5TSSOP
5
Single Supply
2.25 x 1.35 x 1 mm
AEC-Q100
No
TSSOP
1.65V to 5.5V
SPST - NO

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0442