74LVC1G384GW-Q100H
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: 74LVC1G384GW-Q100H
Secondary Manufacturer Part#: 74LVC1G384GW-Q100H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPST | ||
| TSSOP | ||
| Bilateral Switch | ||
| Surface Mount | ||
| Tin | ||
| 260 | ||
| 195@1.95V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 130 O | ||
| 34 O | ||
| 0.2@5.5V | ||
| 5.5, 1.65 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 5TSSOP | ||
| 5 | ||
| Single Supply | ||
| 2.25(Max) x 1.35(Max) x 1(Max) | ||
| AEC-Q100 | ||
| No | ||
| Extended Industrial | ||
| TSSOP | ||
| 1.65V to 5.5V | ||
| SPST - NC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |