PDP SEO Portlet

74HCT595D,118

Shift Register, 74HCT595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC

Manufacturer:Nexperia
Product Category: ICs, Logic, Shift Registers
Avnet Manufacturer Part #: 74HCT595D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HCT595D is a 8-bit serial-in, serial or parallel-out Shift Register with output latches and 3-state output. The registers have separate clocks. The 74HCT595 is high-speed Si-gate CMOS devices and are pin compatible with low-power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard number 7A. Data is shifted on the positive-going transitions of the shift register clock input (SHCP). The data in each register is transferred to the storage register on a positive-going transition of the storage register clock input (STCP). If both clocks are connected together, the shift register will always be one clock pulse ahead of the storage register.

  • Shift register with direct clear
  • 100MHz Typical shift out frequency
  • TTL Input level
  • Complies with JEDEC standard No. 7A

Technical Attributes

Find Similar Parts

Description Value
null
Tri State
74HCT595
null
74HCT
8 bit
1 Element
null
125 °C
-40 °C
null
42 ns
null
Serial to Parallel, Serial to Serial
5.5 MV
4.5 MV
5 MV
Unidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.23571
2500+
$0.23571
5000+
$0.22987
10000+
$0.22659
20000+
$0.22328
40000+
$0.22
SubTotal:
$589.27