PDP SEO Portlet

74HC139D,653

2-to-4 Line Decoder / Demultiplexer, 74HC, 8 Outputs, 2 V to 6 V, 16 Pins, SOIC

Manufacturer:Nexperia
Product Category: ICs, Logic, Decoders / Encoders
Avnet Manufacturer Part #: 74HC139D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Input levels:
    • For 74HC03-Q100: CMOS level
    • For 74HCT03-Q100: TTL level
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
  • Multiple package options

Technical Attributes

Find Similar Parts

Description Value
SOIC
Inverted
74HC139
null
74HC
null
16 Pins
125 °C
-40 °C
7.8 MA
Open Drain
Inverting
null
145 ns
null
6 MV
2 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  17,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.098
2500+
$0.098
5000+
$0.09557
10000+
$0.0942
20000+
$0.09283
40000+
$0.09147
SubTotal:
$245.00